Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVIA2000SDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0603RL
Cut Tape22AM0603
Your Part Number
1,572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.010 | $5.01 |
| Total Price | $5.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 50+ | $3.630 |
| 100+ | $3.330 |
| 250+ | $3.180 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 2500+ | $3.040 |
| 5000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVIA2000SDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0603RL
Cut Tape22AM0603
No. of Amplifiers1Amplifiers
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Gain Bandwidth Product400kHz
Gain Non-Linearity Max0.04%
Isolation TypeCapacitive
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3V to 5.5V
IC Case / Package
SOP
Gain Bandwidth Product
400kHz
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.04%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
