Print Page
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $0.787 |
| 10+ | $0.523 |
| 15+ | $0.482 |
| 25+ | $0.441 |
| 50+ | $0.400 |
| 125+ | $0.359 |
| 250+ | $0.352 |
Price for:Each
Minimum: 5
Multiple: 5
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLHW5100Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 58AJ2824 |
| Product Range | VLHW5100 |
| Technical Datasheet | |
| LED Color | White |
| LED Mounting | Through Hole |
| Bulb Size | T-1 3/4 (5mm) |
| Forward Current If | 30mA |
| Forward Voltage | 3.6V |
| Luminous Intensity | 11.2cd |
| Viewing Angle | 20° |
| Lens Shape | Round |
| Product Range | VLHW5100 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| LED Color | White |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.6V |
| Viewing Angle | 20° |
| Product Range | VLHW5100 |
| SVHC | No SVHC (07-Nov-2024) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 30mA |
| Luminous Intensity | 11.2cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

