Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLWTG9900Copy
Newark Part No.14M7084
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb Size1.65mm
LED Case Size7.6mm x 7.6mm
Forward Current If50mA
Forward Voltage3.9V
Wavelength Typ535nm
Luminous Intensity1.75cd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Green
Bulb Size
1.65mm
Forward Current If
50mA
Wavelength Typ
535nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
7.6mm x 7.6mm
Forward Voltage
3.9V
Luminous Intensity
1.75cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
