Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOIH063A-X001TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AK9047RL
Cut Tape78AK9047
Product RangeVOIH063A Series
Your Part Number
1,239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 50+ | $2.400 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.690 |
| 1000+ | $1.620 |
| 2500+ | $1.560 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOIH063A-X001TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AK9047RL
Cut Tape78AK9047
Product RangeVOIH063A Series
No. of Channels2 Channel
Isolation Voltage3.75kVrms
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product RangeVOIH063A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
SOIC
Product Range
VOIH063A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
