Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-GT100LA65UFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9051
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.100 |
| 5+ | $41.720 |
| 10+ | $38.320 |
| 25+ | $36.280 |
| 50+ | $34.230 |
| 100+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$45.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100LA65UFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9051
IGBT ConfigurationSingle Chopper
Continuous Collector Current94A
Collector Emitter Saturation Voltage-
Power Dissipation230W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
94A
Power Dissipation
230W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
