
Product Information
Product Overview
The VS-MUR2020CTPBF is a common cathode ultra-fast Recovery Rectifier specifically designed with optimized performance of forward voltage drop and ultra-fast recovery time. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Low leakage current
- Designed and qualified according to JEDEC®-JESD47
- Halogen-free
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
200V
Dual Common Cathode
25ns
175°C
3 Pin
-
20A
850mV
100A
TO-220AB
-
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate
