Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSC452710R00FEACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel85R4595
Re-Reel98K2958RL
Cut Tape98K2958
Product RangeWSC Series
Your Part Number
1,178 In Stock
16,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $0.974 |
| 100+ | $0.872 |
| 250+ | $0.746 |
| 500+ | $0.684 |
| 1000+ | $0.662 |
| 5000+ | $0.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.672 |
| 3600+ | $0.658 |
| 6000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC452710R00FEACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel85R4595
Re-Reel98K2958RL
Cut Tape98K2958
Product RangeWSC Series
Resistance10ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeAnti-Surge
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Voltage Rating4.5V
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
4.5V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 20ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for WSC452710R00FEA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
