Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel13AN1478
Re-Reel18AM7153RL
Cut Tape18AM7153
Product RangeWSK Series
Your Part Number
2,065 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $0.892 |
| 15+ | $0.834 |
| 25+ | $0.775 |
| 50+ | $0.716 |
| 125+ | $0.656 |
| 250+ | $0.582 |
| 500+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.604 |
| 10+ | $0.582 |
| 15+ | $0.534 |
| 25+ | $0.488 |
| 50+ | $0.472 |
| 125+ | $0.463 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel13AN1478
Re-Reel18AM7153RL
Cut Tape18AM7153
Product RangeWSK Series
Resistance1000µohm
Product RangeWSK Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.81mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3.81mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSK12161L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
