Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel98K3033RL
Cut Tape98K3033
Product RangeWSL_9 Series
Your Part Number
26,379 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.010 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 30+ | $0.799 |
| 100+ | $0.729 |
| 250+ | $0.652 |
| 500+ | $0.603 |
| 1000+ | $0.562 |
| 5000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel98K3033RL
Cut Tape98K3033
Product RangeWSL_9 Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating75A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
75A
Product Range
WSL_9 Series
Product Width
2.54mm
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL201000000ZEA9
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
