Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEBCopy
Newark Part No.
Re-Reel14AJ2849
Cut Tape14AJ2849
Product RangeWSL Series
Your Part Number
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $76.400 | $76.40 |
| Total Price | $76.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $76.400 |
| 100+ | $62.200 |
| 250+ | $57.200 |
| 500+ | $53.200 |
| 1000+ | $50.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEBCopy
Newark Part No.
Re-Reel14AJ2849
Cut Tape14AJ2849
Product RangeWSL Series
Resistance1000µohm
Product RangeWSL Series
Resistor Case / Package2726 [6966 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor Element TypeMetal Strip
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.68mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.68mm
Operating Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Element Type
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL27261L000FEB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
