Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL2816R0500FEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2852RL
Cut Tape14AJ2852
Product RangeWSL Series
Your Part Number
1,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $0.997 |
| 100+ | $0.825 |
| 250+ | $0.739 |
| 500+ | $0.685 |
| 1000+ | $0.639 |
| 5000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0500FEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2852RL
Cut Tape14AJ2852
Product RangeWSL Series
Resistance0.05ohm
Product RangeWSL Series
Resistor Case / Package2816 [7142 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor Element TypeMetal Strip
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.2mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2816 [7142 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
0.635mm
Operating Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Element Type
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Width
4.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2816R0500FEH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
