Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL2816R1000FEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2853RL
Cut Tape14AJ2853
Product RangeWSL Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 10+ | $1.010 |
| 15+ | $0.944 |
| 25+ | $0.877 |
| 50+ | $0.795 |
| 125+ | $0.726 |
| 250+ | $0.650 |
| 500+ | $0.603 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2816R1000FEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2853RL
Cut Tape14AJ2853
Product RangeWSL Series
Resistance0.1ohm
Product RangeWSL Series
Resistor Case / Package2816 [7142 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.2mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2816 [7142 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
4.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2816R1000FEH
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
