Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL59311L000FEACopy
Newark Part No.
Re-Reel18AM7190
Cut Tape18AM7190
Product RangeWSL Series
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $50.000 | $50.00 |
| Total Price | $50.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
| 10+ | $45.400 |
| 25+ | $43.200 |
| 50+ | $41.000 |
| 100+ | $38.600 |
| 250+ | $36.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL59311L000FEACopy
Newark Part No.
Re-Reel18AM7190
Cut Tape18AM7190
Product RangeWSL Series
Resistance1000µohm
Product RangeWSL Series
Resistor Case / Package5931 [1577 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
