Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AJ2795RL
Cut Tape14AJ2795
Product RangeWSLP Series
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $0.957 |
| 100+ | $0.788 |
| 250+ | $0.702 |
| 500+ | $0.649 |
| 1000+ | $0.636 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AJ2795RL
Cut Tape14AJ2795
Product RangeWSLP Series
Resistance0.01ohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Resistor Element TypeMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 110ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP0603R0100FEB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
