Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP3921L2000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2805RL
Cut Tape14AJ2805
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.180 |
| 100+ | $2.060 |
| 250+ | $1.930 |
| 500+ | $1.800 |
| 1000+ | $1.680 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP3921L2000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2805RL
Cut Tape14AJ2805
Product RangeWSLP Series
Resistance200µohm
Product RangeWSLP Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP3921L2000FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
