Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLT2010R2200FEB18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel14AJ2807RL
Cut Tape14AJ2807
Product RangeWSLT_18 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $0.817 |
| 100+ | $0.660 |
| 250+ | $0.581 |
| 500+ | $0.532 |
| 1000+ | $0.521 |
| 5000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R2200FEB18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel14AJ2807RL
Cut Tape14AJ2807
Product RangeWSLT_18 Series
Resistance0.22ohm
Product RangeWSLT_18 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor Element TypeMetal Strip
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
275°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSLT_18 Series
Power Rating
1W
Resistor Element Type
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLT2010R2200FEB18
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
