Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSR21R000FEACopy
Newark Part No.
Full Reel67P2724
Re-Reel98K3084
Cut Tape98K3084
Product RangeWSR Series
Your Part Number
8,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.000 | $31.00 |
| Total Price | $31.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 10+ | $28.000 |
| 25+ | $25.400 |
| 50+ | $22.800 |
| 100+ | $20.400 |
| 250+ | $17.720 |
| 500+ | $15.740 |
| 1000+ | $12.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.581 |
| 3000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR21R000FEACopy
Newark Part No.
Full Reel67P2724
Re-Reel98K3084
Cut Tape98K3084
Product RangeWSR Series
Resistance1ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSR21R000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
