Print Page
1,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $0.666 |
| 15+ | $0.651 |
| 25+ | $0.637 |
| 50+ | $0.623 |
| 125+ | $0.608 |
| 250+ | $0.595 |
Price for:Each
Minimum: 5
Multiple: 5
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZ4KE200A-E3/54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97W3265
Product RangeZ4KE2
Zener Voltage Nom200V
Power Dissipation1.5W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeZ4KE2
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
150°C
Product Range
Z4KE2
SVHC
Lead (04-Feb-2026)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

