Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoZM4746A-GS08Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel06AC6700
Re-Reel06AC6699RL
Cut Tape06AC6699
Your Part Number
14,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.277 | $0.00 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 50+ | $0.505 |
| 100+ | $0.345 |
| 250+ | $0.310 |
| 500+ | $0.275 |
| 1000+ | $0.223 |
| 2500+ | $0.212 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.277 |
| 5000+ | $0.264 |
| 10000+ | $0.239 |
| 20000+ | $0.219 |
| 30000+ | $0.206 |
| 50000+ | $0.193 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZM4746A-GS08Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel06AC6700
Re-Reel06AC6699RL
Cut Tape06AC6699
Zener Voltage Nom18V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
