Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCSB593FK-13-R002AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2610RL
Cut Tape82AK2610
Product RangeCSB Series
Your Part Number
2,751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.770 | $8.85 |
| Total Price | $8.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.770 |
| 25+ | $1.680 |
| 100+ | $1.530 |
| 250+ | $1.400 |
| 500+ | $1.270 |
| 1000+ | $1.080 |
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB593FK-13-R002AACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK2610RL
Cut Tape82AK2610
Product RangeCSB Series
Resistance2000µohm
Product RangeCSB Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
