Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No152610/2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AJ5753
Product Range152610 Series
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $6.530 |
| 25+ | $5.930 |
| 50+ | $5.540 |
| 100+ | $5.110 |
| 250+ | $4.670 |
| 500+ | $4.440 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No152610/2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AJ5753
Product Range152610 Series
Connector to ConnectorMains Plug, UK to IEC 60320 C5
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColorBlack
Product Range152610 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C5
Current Rating
5A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
152610 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
