Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17567 10 C3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2602
Your Part Number
2,290 In Stock
2,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 50+ | $13.410 |
| 125+ | $12.560 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17567 10 C3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2602
Connector to ConnectorNEMA 6-15P to IEC 60320 C13
Connector Type ANEMA 6-15P
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17567 10 C3 is a 3m 3-conductor unshielded Power Cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 6-15P moulded PVC grounding plug (PH-44C) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 2500W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector Type A
NEMA 6-15P
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
