Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2158H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81K8097
Your Part Number
307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $3.010 |
| 50+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2158H 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81K8097
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Connector Type ACEE 7/16
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCLead
Product Overview
The 2158H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, CEE 7/16 plug at one end and IEC 60320 C7 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Connector Type A
CEE 7/16
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
