Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVC-1034-21-180Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24T9523
Your Part Number
2,124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 5+ | $11.810 |
| 10+ | $11.550 |
| 25+ | $11.300 |
| 50+ | $8.830 |
| 100+ | $8.810 |
| 250+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVC-1034-21-180Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24T9523
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VC-1034-21-180 is a 1.8m Power Cord with CEE 7/7 European plug on one end and IEC 320 C5 connector on the other end. Black jacket.
- H05VV-F 3X0.75 Cable type
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
