Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R5LF2L00Q9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3357
Product RangeCSM Series
Your Part Number
3,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.404 |
| 25+ | $0.338 |
| 50+ | $0.271 |
| 100+ | $0.230 |
| 500+ | $0.196 |
| 1000+ | $0.170 |
| 2500+ | $0.155 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R5LF2L00Q9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3357
Product RangeCSM Series
Resistance2000µohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.3mm
Product Width3mm
Product Height1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
1mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
