2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  4. Results

                                                                                                  75 Product Results Found for "FERROXCUBE"

                                                                                                  Find a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Ferroxcube
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Core Type
                                                                                                  Core Size
                                                                                                  Core Material Grade
                                                                                                  For Use With
                                                                                                  Effective Magnetic Path Length
                                                                                                  Ae Effective Cross Section Area
                                                                                                  Inductance Factor Al
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  RM10/I-3C90
                                                                                                  FERROXCUBE RM10/I-3C90
                                                                                                  72C3041

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. RM10/I
                                                                                                  3. 3C90
                                                                                                  4. 44.6 mm
                                                                                                  5. 96.6 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $4.080
                                                                                                  10+
                                                                                                  $3.690
                                                                                                  25+
                                                                                                  $3.460
                                                                                                  50+
                                                                                                  $3.230
                                                                                                  100+
                                                                                                  $2.930
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  RM10/I
                                                                                                  3C90
                                                                                                  -
                                                                                                  44.6mm
                                                                                                  96.6mm²
                                                                                                  4.5µH
                                                                                                  -
                                                                                                  E71/33/32-3F3
                                                                                                  FERROXCUBE E71/33/32-3F3
                                                                                                  06W0715

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E71
                                                                                                  3. 3F3
                                                                                                  4. 149 mm
                                                                                                  5. 683 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.390
                                                                                                  Min: 1 / Mult: 1
                                                                                                  E
                                                                                                  E71
                                                                                                  3F3
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  10µH
                                                                                                  -
                                                                                                  U93/76/30-3C90
                                                                                                  FERROXCUBE U93/76/30-3C90
                                                                                                  06W1084

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. U93
                                                                                                  3. 3C90
                                                                                                  4. 254 mm
                                                                                                  5. 840 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $58.490
                                                                                                  5+
                                                                                                  $52.230
                                                                                                  10+
                                                                                                  $45.960
                                                                                                  25+
                                                                                                  $39.690
                                                                                                  Min: 1 / Mult: 1
                                                                                                  U
                                                                                                  U93
                                                                                                  3C90
                                                                                                  -
                                                                                                  254mm
                                                                                                  840mm²
                                                                                                  -
                                                                                                  -
                                                                                                  ETD34/17/11-3C90
                                                                                                  FERROXCUBE ETD34/17/11-3C90
                                                                                                  68C5567

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. ETD
                                                                                                  3. ETD34/17/11
                                                                                                  4. 3C90
                                                                                                  5. ETD34/17/11
                                                                                                  6. 78.6 mm
                                                                                                  7. 97.1 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.931
                                                                                                  Min: 5 / Mult: 5
                                                                                                  ETD
                                                                                                  ETD34
                                                                                                  3C90
                                                                                                  -
                                                                                                  78.6mm
                                                                                                  97.1mm²
                                                                                                  2.7µH
                                                                                                  -
                                                                                                  RM8/I-3C90
                                                                                                  FERROXCUBE RM8/I-3C90
                                                                                                  72C3040

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. RM/I
                                                                                                  3. RM8/I
                                                                                                  4. 3C90
                                                                                                  5. RM8/I
                                                                                                  6. 38.4 mm
                                                                                                  7. 63 mm²
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $2.660
                                                                                                  10+
                                                                                                  $2.250
                                                                                                  25+
                                                                                                  $2.100
                                                                                                  50+
                                                                                                  $1.950
                                                                                                  100+
                                                                                                  $1.760
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  RM/I
                                                                                                  RM8/I
                                                                                                  3C90
                                                                                                  -
                                                                                                  38.4mm
                                                                                                  63mm²
                                                                                                  3.3µH
                                                                                                  -
                                                                                                  EP13-3F3
                                                                                                  FERROXCUBE EP13-3F3
                                                                                                  72C3056

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EP13
                                                                                                  3. 3F3
                                                                                                  4. 24.2 mm
                                                                                                  5. 19.5 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $1.950
                                                                                                  10+
                                                                                                  $1.600
                                                                                                  25+
                                                                                                  $1.480
                                                                                                  50+
                                                                                                  $1.360
                                                                                                  100+
                                                                                                  $1.200
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  EP13
                                                                                                  3F3
                                                                                                  -
                                                                                                  24.2mm
                                                                                                  19.5mm²
                                                                                                  1.325µH
                                                                                                  -
                                                                                                  E18/4/10/R-3F3
                                                                                                  FERROXCUBE E18/4/10/R-3F3
                                                                                                  24WX1017

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Planar E
                                                                                                  3. E18/4/10/R
                                                                                                  4. 3F3
                                                                                                  5. E18/4/10/R
                                                                                                  6. 20.3 mm
                                                                                                  7. 39.5 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.918
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Planar E
                                                                                                  E18
                                                                                                  3F3
                                                                                                  -
                                                                                                  20.3mm
                                                                                                  39.5mm²
                                                                                                  3.1µH
                                                                                                  -
                                                                                                  E65/32/27-3C90
                                                                                                  FERROXCUBE E65/32/27-3C90
                                                                                                  06W0711

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E65
                                                                                                  3. 3C90
                                                                                                  4. 147 mm
                                                                                                  5. 540 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.370
                                                                                                  Min: 1 / Mult: 1
                                                                                                  E
                                                                                                  E65
                                                                                                  3C90
                                                                                                  -
                                                                                                  147mm
                                                                                                  540mm²
                                                                                                  8.6µH
                                                                                                  -
                                                                                                  EFD20/10/7-3C94
                                                                                                  FERROXCUBE EFD20/10/7-3C94
                                                                                                  24W4919

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EFD20
                                                                                                  3. 3C94
                                                                                                  4. 47 mm
                                                                                                  5. 31 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.611
                                                                                                  Min: 10 / Mult: 10
                                                                                                  EFD
                                                                                                  EFD20
                                                                                                  3C94
                                                                                                  -
                                                                                                  47mm
                                                                                                  31mm²
                                                                                                  1.3µH
                                                                                                  -
                                                                                                  E58/11/38-3F3
                                                                                                  FERROXCUBE E58/11/38-3F3
                                                                                                  24WX1036

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Planar E
                                                                                                  3. E58/11/38
                                                                                                  4. 3F3
                                                                                                  5. E58/11/38
                                                                                                  6. 80.6 mm
                                                                                                  7. 308 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.750
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Planar E
                                                                                                  E58
                                                                                                  3F3
                                                                                                  -
                                                                                                  67.7mm
                                                                                                  310mm²
                                                                                                  9.97µH
                                                                                                  -
                                                                                                  EFD15/8/5-3F3-S
                                                                                                  FERROXCUBE EFD15/8/5-3F3-S
                                                                                                  24W4918

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EFD15
                                                                                                  3. 3F3
                                                                                                  4. 34 mm
                                                                                                  5. 15 mm RoHS Compliant: Yes
                                                                                                  2 Pair
                                                                                                  1+
                                                                                                  $2.880
                                                                                                  10+
                                                                                                  $2.420
                                                                                                  25+
                                                                                                  $2.260
                                                                                                  50+
                                                                                                  $2.100
                                                                                                  100+
                                                                                                  $1.900
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  EFD
                                                                                                  EFD15
                                                                                                  3F3
                                                                                                  -
                                                                                                  34mm
                                                                                                  15mm²
                                                                                                  780nH
                                                                                                  -
                                                                                                  ETD39/20/13-3C90
                                                                                                  FERROXCUBE ETD39/20/13-3C90
                                                                                                  68C5568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. ETD
                                                                                                  3. ETD39/20/13
                                                                                                  4. 3C90
                                                                                                  5. ETD39/20/13
                                                                                                  6. 92.2 mm
                                                                                                  7. 125 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.220
                                                                                                  Min: 5 / Mult: 5
                                                                                                  ETD
                                                                                                  ETD39
                                                                                                  3C90
                                                                                                  -
                                                                                                  92.2mm
                                                                                                  125mm²
                                                                                                  3µH
                                                                                                  -
                                                                                                  U100/57/25-3C90
                                                                                                  FERROXCUBE U100/57/25-3C90
                                                                                                  24W7833

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. U
                                                                                                  3. U100
                                                                                                  4. 3C90
                                                                                                  5. 308 mm
                                                                                                  6. 645 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $38.380
                                                                                                  5+
                                                                                                  $33.920
                                                                                                  10+
                                                                                                  $29.470
                                                                                                  25+
                                                                                                  $25.020
                                                                                                  50+
                                                                                                  $24.360
                                                                                                  Min: 1 / Mult: 1
                                                                                                  U
                                                                                                  U100
                                                                                                  3C90
                                                                                                  -
                                                                                                  308mm
                                                                                                  645mm²
                                                                                                  5.5µH
                                                                                                  -
                                                                                                  P30/19-3C91
                                                                                                  FERROXCUBE P30/19-3C91
                                                                                                  57AC0438

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. TRANSFORMER CORE
                                                                                                  2. P30
                                                                                                  3. 3C91
                                                                                                  4. 45.2MM
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.840
                                                                                                  10+
                                                                                                  $7.060
                                                                                                  25+
                                                                                                  $6.140
                                                                                                  50+
                                                                                                  $5.490
                                                                                                  100+
                                                                                                  $5.080
                                                                                                  Min: 1 / Mult: 1
                                                                                                  P
                                                                                                  P30
                                                                                                  3C91
                                                                                                  Transformers
                                                                                                  45.2mm
                                                                                                  137mm²
                                                                                                  8.3µH
                                                                                                  -
                                                                                                  TX51/32/19-3C90
                                                                                                  FERROXCUBE TX51/32/19-3C90
                                                                                                  32AH8051

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. FERRITE CORE
                                                                                                  2. TOROID
                                                                                                  3. 3C90
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.120
                                                                                                  10+
                                                                                                  $10.080
                                                                                                  25+
                                                                                                  $9.160
                                                                                                  50+
                                                                                                  $8.240
                                                                                                  100+
                                                                                                  $7.700
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Toroid
                                                                                                  TX51
                                                                                                  3C90
                                                                                                  -
                                                                                                  125mm
                                                                                                  172mm²
                                                                                                  3.95µH
                                                                                                  -
                                                                                                  ETD39/20/13-3C95
                                                                                                  FERROXCUBE ETD39/20/13-3C95
                                                                                                  24W5147

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. ETD
                                                                                                  3. ETD39
                                                                                                  4. 3C95
                                                                                                  5. 92.2 mm
                                                                                                  6. 125 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.370
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ETD
                                                                                                  ETD39
                                                                                                  3C95
                                                                                                  -
                                                                                                  92.2mm
                                                                                                  125mm²
                                                                                                  3.65µH
                                                                                                  -
                                                                                                  TX58/41/18-3C11
                                                                                                  FERROXCUBE TX58/41/18-3C11
                                                                                                  06W1065

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. TX58/41/18
                                                                                                  4. 3C11
                                                                                                  5. 152 mm
                                                                                                  6. 152 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.110
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Toroid
                                                                                                  TX58/41/18
                                                                                                  3C11
                                                                                                  -
                                                                                                  152mm
                                                                                                  152mm²
                                                                                                  5.4µH
                                                                                                  -
                                                                                                  E14/3.5/5/R-3F3
                                                                                                  FERROXCUBE E14/3.5/5/R-3F3
                                                                                                  24WX1014

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E14
                                                                                                  3. 3F3
                                                                                                  4. 16.4 mm
                                                                                                  5. 14.2 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.717
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  E14
                                                                                                  3F3
                                                                                                  -
                                                                                                  16.4mm
                                                                                                  14.2mm²
                                                                                                  1.3µH
                                                                                                  -
                                                                                                  ER9.5-3F3-S
                                                                                                  FERROXCUBE ER9.5-3F3-S
                                                                                                  72C3037

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. ER9.5
                                                                                                  3. 3F3
                                                                                                  4. 14.2 mm
                                                                                                  5. 8.47 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $1.890
                                                                                                  10+
                                                                                                  $1.520
                                                                                                  25+
                                                                                                  $1.400
                                                                                                  50+
                                                                                                  $1.300
                                                                                                  100+
                                                                                                  $1.170
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  ER9.5
                                                                                                  3F3
                                                                                                  -
                                                                                                  14.2mm
                                                                                                  8.47mm²
                                                                                                  850nH
                                                                                                  -
                                                                                                  T107/65/25-3F4
                                                                                                  FERROXCUBE T107/65/25-3F4
                                                                                                  06W1069

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. T107
                                                                                                  4. 3F4
                                                                                                  5. 259 mm
                                                                                                  6. 514 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $53.190
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Toroid
                                                                                                  T107
                                                                                                  3F4
                                                                                                  -
                                                                                                  259mm
                                                                                                  514mm²
                                                                                                  1.87µH
                                                                                                  -
                                                                                                  EP10-3F3
                                                                                                  FERROXCUBE EP10-3F3
                                                                                                  72C3055

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EP
                                                                                                  3. EP10
                                                                                                  4. 3F3
                                                                                                  5. 19.3 mm
                                                                                                  6. 11.3 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $1.480
                                                                                                  10+
                                                                                                  $1.150
                                                                                                  25+
                                                                                                  $1.050
                                                                                                  50+
                                                                                                  $0.953
                                                                                                  100+
                                                                                                  $0.844
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  EP
                                                                                                  EP10
                                                                                                  3F3
                                                                                                  -
                                                                                                  19.3mm
                                                                                                  11.3mm²
                                                                                                  1µH
                                                                                                  -
                                                                                                  PQ35/35-3C95
                                                                                                  FERROXCUBE PQ35/35-3C95
                                                                                                  06W0919

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. PQ35
                                                                                                  3. 3C95
                                                                                                  4. 86.1 mm
                                                                                                  5. 190 mm RoHS Compliant: Yes
                                                                                                  2 Pair
                                                                                                  1+
                                                                                                  $7.580
                                                                                                  10+
                                                                                                  $5.450
                                                                                                  25+
                                                                                                  $4.750
                                                                                                  50+
                                                                                                  $4.270
                                                                                                  100+
                                                                                                  $3.810
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PQ
                                                                                                  PQ35
                                                                                                  3C95
                                                                                                  -
                                                                                                  86.1mm
                                                                                                  190mm²
                                                                                                  6µH
                                                                                                  -
                                                                                                  TX10/6/4-3E5
                                                                                                  FERROXCUBE TX10/6/4-3E5
                                                                                                  70C0959

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. TX10/6/4
                                                                                                  4. 3E5
                                                                                                  5. TX10/6/4
                                                                                                  6. 24.1 mm
                                                                                                  7. 7.8 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.211
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Toroid
                                                                                                  TX10/6/4
                                                                                                  3E5
                                                                                                  -
                                                                                                  24.1mm
                                                                                                  7.8mm²
                                                                                                  3.47µH
                                                                                                  -
                                                                                                  RM6S/I-3C90
                                                                                                  FERROXCUBE RM6S/I-3C90
                                                                                                  72C3031

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. RM6-SI
                                                                                                  3. 3C90
                                                                                                  4. 29.2 mm
                                                                                                  5. 37 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $1.760
                                                                                                  10+
                                                                                                  $1.410
                                                                                                  25+
                                                                                                  $1.310
                                                                                                  50+
                                                                                                  $1.200
                                                                                                  100+
                                                                                                  $1.090
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  RM6-SI
                                                                                                  3C90
                                                                                                  -
                                                                                                  29.2mm
                                                                                                  37mm²
                                                                                                  2.6µH
                                                                                                  -
                                                                                                  TX63/38/25-3E25
                                                                                                  FERROXCUBE TX63/38/25-3E25
                                                                                                  06W1066

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. TX63
                                                                                                  4. 3E25
                                                                                                  5. 152 mm
                                                                                                  6. 306 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.170
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Toroid
                                                                                                  TX63
                                                                                                  3E25
                                                                                                  -
                                                                                                  152mm
                                                                                                  306mm²
                                                                                                  13.9µH
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-25 of 75 items
                                                                                                  of 3 page(s)
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
                                                                                                  Corporate Responsibility