Print Page
Image is for illustrative purposes only. Please refer to product description.

684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3F3Copy
Newark Part No.24WX1017
Technical Datasheet
Core TypePlanar E
Core SizeE18
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al3.1µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E18/4/10/R-3F3 is an E-type Transformer Planar Core with 3F3 material grade. The core for use with E18/4/10/R. Core halves for use in combination with a slotted plate.
- 3100 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
For Use With
-
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
3.1µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
Core Material Grade
3F3
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Technical Docs (1)
Alternatives for E18/4/10/R-3F3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
