Print Page
Image is for illustrative purposes only. Please refer to product description.

2,452 In Stock
Need more?
214 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2238 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3C94Copy
Newark Part No.24W4919
Technical Datasheet
Core TypeEFD
Core SizeEFD20
Core Material Grade3C94
For Use With-
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.3µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
EFD
Core Material Grade
3C94
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EFD20
For Use With
-
Ae Effective Cross Section Area
31mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
