Print Page
Image is for illustrative purposes only. Please refer to product description.

5,055 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5053 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
Price for:Each
Minimum: 10
Multiple: 10
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX10/6/4-3E5Copy
Newark Part No.70C0959
Technical Datasheet
Core TypeToroid
Core SizeTX10/6/4
For Use With-
Core Material Grade3E5
Effective Magnetic Path Length24.1mm
Ae Effective Cross Section Area7.8mm²
Inductance Factor Al3.47µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
24.1mm
Inductance Factor Al
3.47µH
SVHC
No SVHC (17-Jan-2023)
Core Size
TX10/6/4
Core Material Grade
3E5
Ae Effective Cross Section Area
7.8mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
