Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No828-AG11D-LFCopy
Newark Part No.93K5265
Product Range800
Your Part Number
No Longer Available
Product Information
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No828-AG11D-LFCopy
Newark Part No.93K5265
Product Range800
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (19-Jan-2021)
Product Overview
The 800 series DIP Socket with stamped/machined contacts. It has insulator made of polyester and contacts made of 4 beam copper alloy.
- 3A Contact current rating
- 10MΩ Maximum contact resistance
- 5000Ω Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
SVHC
Lead (19-Jan-2021)
Technical Docs (4)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate