Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGROUPGETS LLC
Manufacturer Part NoGG-32Copy
Newark Part No.31AC3326
For Use WithFLIR Lepton Breakout Board
External Height47.6mm
External Width35mm
External Depth34.8mm
Enclosure Material-
Body Color-
Product Range-
SVHCTo Be Advised
Product Overview
The Lepton Breakout Cases for the FLIR Lepton Breakout Board are a great way to protect your Lepton and breakout board. The premium case features a jumper wire lock and mountable stand. The mountable stand has a tapped hole with 1/4" 20 threads for a tripod mount. The stand is not required for the case to work. This case is compatible with the 50° Lepton with and without shutter as well as the 25° Lepton.
- Weight - 14 grams
- Dimension - 35 x 47.6 x 34.8 (mm WxHxD)
Technical Specifications
For Use With
FLIR Lepton Breakout Board
External Width
35mm
Enclosure Material
-
Product Range
-
External Height
47.6mm
External Depth
34.8mm
Body Color
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate