Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAWKER ENERGY
Manufacturer Part No0810-0103Copy
Newark Part No.72C8112
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity2.5Ah
External Diameter-
Battery Size CodeD
Battery TerminalsWire Leads
External Height67.6mm
External Width37.6mm
Pack Quantity1
Battery Type / SizeD
External Depth102.9mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Technical Specifications
Battery Voltage
6V
Battery Capacity
2.5Ah
Battery Size Code
D
External Height
67.6mm
Pack Quantity
1
External Depth
102.9mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Wire Leads
External Width
37.6mm
Battery Type / Size
D
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate