ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  83-17980

                                                                                                  Development Board, ChronoPi Real Time Clock (RTC) Module, For Raspberry Pi

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MACETECH 83-17980
                                                                                                  MACETECH 83-17980
                                                                                                  MACETECH 83-17980
                                                                                                  MACETECH 83-17980
                                                                                                  MACETECH 83-17980
                                                                                                  MACETECH 83-17980
                                                                                                  ManufacturerMACETECH
                                                                                                  Manufacturer Part No83-17980
                                                                                                  Newark Part No.33AC0242
                                                                                                  Product RangeHATs- Timing and RTC
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$17.850$5.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMACETECH
                                                                                                  Manufacturer Part No83-17980
                                                                                                  Newark Part No.33AC0242
                                                                                                  Product RangeHATs- Timing and RTC
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeChronoPi RTC Module
                                                                                                  For Use With-
                                                                                                  Product RangeHATs- Timing and RTC
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ChronoPi is an extremely accurate real time clock module designed for use with all Raspberry Pi models with GPIO pins. It is based on DS3231 temperature compensated RTC (TCXO). The DS3231 has an internal crystal and a switched bank of tuning capacitors. The temperature of the crystal is continuously monitored and the capacitors are adjusted to maintain a stable frequency. Other RTC solutions may drift minutes per month, especially in extreme temperature ranges. ChronoPi will drift less than a minute per year. ChronoPi very well suited for time critical applications that cannot be regularly synchronized to an external clock.

                                                                                                  • Includes CR1220 battery
                                                                                                  • Analog Devices DS3231SN controller
                                                                                                  • Temperature-compensated RTC
                                                                                                  • Power supply of 2.3VDC to 5.5VDC

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  ChronoPi RTC Module

                                                                                                  Product Range

                                                                                                  HATs- Timing and RTC

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate