Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMIPOT
Manufacturer Part No32000810Copy
Newark Part No.25R5728
Technical Datasheet
RF ModulationASK
Data Rate Max-
Frequency433.92MHz
Sensitivity dBm-102dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current2.8mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCTo Be Advised
Product Overview
32000810 is 433.92MHz super regenerative ASK receiver manufactured with SMT technology on printed circuit. The cascode input stage improves separation between antenna and oscillator-detector, the receive frequency tuning is achieved through a lowered variable coil. Developed according to I-ETS 300 220 e ETS 300 683 European Standard
- 433.92MHz super-regenerative ASK receiver
- Typical power supply of 5V
- Supply current of 3.5mA
- Developed according to I-ETS 300 220 e and ETS 300 683 European Standard
- Sensitivity of 102dBm
Applications
Communications & Networking, Security, Industrial, Wireless, RF Communications, Audio
Technical Specifications
RF Modulation
ASK
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
2.8mA
RF Receiver Applications
-
SVHC
To Be Advised
Data Rate Max
-
Sensitivity dBm
-102dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate