Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-413Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y8329
Product Range221 Series
Also Known AsGTIN UPC EAN: 4050821808442
Your Part Number
52,508 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.746 |
| 25+ | $0.697 |
| 50+ | $0.665 |
| 100+ | $0.632 |
| 500+ | $0.565 |
| 1000+ | $0.538 |
| 2500+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-413Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y8329
Product Range221 Series
Also Known AsGTIN UPC EAN: 4050821808442
Technical Datasheet
Pitch Spacing-
Product Range221 Series
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
SVHCNo SVHC (04-Feb-2026)
Product Overview
221-413 is a splicing connector with levers.
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4mm²
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Mounting carrier for installation conforms to standards
- Custom carriers are possible
- 24AWG to 12AWG wire size
- 32A rated current, 450V rated voltage
- Ambient temperature (operation) is +85°C
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (04-Feb-2026)
Product Range
221 Series
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
