Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-332Copy
Newark Part No.79K2149
Product Range733 Series
Also Known AsGTIN UPC EAN: 4050821035596
Your Part Number
No Longer Available
Product Information
ManufacturerWAGO
Manufacturer Part No733-332Copy
Newark Part No.79K2149
Product Range733 Series
Also Known AsGTIN UPC EAN: 4050821035596
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Positions
Rated Current4A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range733 Series
SVHCTo Be Advised
Product Overview
The 733-332 from Wago is a light gray colour 2-pole, 2.5mm pin spacing male header with straight solder pins and closed end for PCBs. This connector is 100% protected against mismating, only mating halves with the same pole number can be connected together and it is vertical PCB mounting type. It has ABS, BV, CSA, DNV GL, KEMA, UR (Underwriters Laboratories Inc) and LR approvals.
- Ratings per IEC/EN 60664-1
- 2.5KV rated impulse voltage (III / 3), 2.5KV rated impulse voltage (III / 2)
- 160V rated voltage (III/2), 320V rated voltage (II / 2) & 6A rated current
- Single number of levels, robust housing
- Shock and vibration resistant
- Polyamide 66 (PA 66) insulating material, flammability class per UL94 V0
- Limit temperature range from -60°C to 100°C
- Electrolytic copper (Ecu) contact material with tin contact platting
- Solder pin length is 4.6mm, drilled hole diameter (tolerance) is 1.1mm (+ 0.1)
- Dimension is 7.5mm x 13.5mm x 7.8mm (W x H x D), 0.007MJ fire load and 0.36g weight
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
733 Series
Pitch Spacing
2.54mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
