Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-8212Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78AC7661
Product Range750 Series
Also Known AsGTIN UPC EAN: 4055143758789
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,252.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,252.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-8212Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78AC7661
Product Range750 Series
Also Known AsGTIN UPC EAN: 4055143758789
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product Range750 Series
SVHCLead
Product Overview
750-8212 is a PFC200 controller that is a compact PLC for the modular WAGO I/O system. Besides network and fieldbus interfaces, the controller supports all digital, analogue and specialty modules found within the 750/753 series. Two ETHERNET interfaces and an integrated switch enable line topology wiring. Besides the processing industry and building automation, typical applications for the PFC200 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).
- Direct connection of WAGO's I/O modules
- 2 x ETHERNET (configurable), RS-232/-485
- Linux operating system with PREEMPT-RT patch
- Configuration via CODESYS or web-based management user interface
- Maintenance-free
- 550mA input current (typ.) at nominal load (24V)
- 78.6mm width, 100mm height, 71.9mm depth (3.09" (W) × 3.94" (H) × 2.83" (D))
- DIN-35 rail mounting type
- Light grey color, polycarbonate-polyamide 6.6 housing
- Ambient temperature (operation) range from 0 to +55°C
Technical Specifications
No. of Digital Inputs
-
Product Range
750 Series
No. of Digital Outputs
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
