
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $154.130 |
Product Information
Product Overview
The 130-C is a Compression Mounting Clamp Assembly for semiconductors to 2.25-inch (57.2mm) diameter. The 130 series clamp systems provide electrical and industrial equipment manufacturers with complete system solutions for proper installation and heat dissipation for high-power compression pack semiconductor. The high-quality mounting clamp assemblies are the worldwide standard for mounting, compression and clamping press-pack SCR, thyristor, rectifier and other high power disc packaged devices utilized in power distribution equipment, industrial controls, transportation systems and power supply and conversion systems.
- Crossbar device mounting
- Surface to spring assembly
- 800 to 2000lbs (362.9 to 907.2kg) Maximum clamping force
Applications
Thermal Management, Industrial
Technical Specifications
Compression Mounting Clamp
95.3mm
-
Semiconductors to 2.25" (57.2mm) Diameter
22.4mm
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
