Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137X-600/DG,127Copy
Newark Part No.83T6721
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137X-600/DG,127Copy
Newark Part No.83T6721
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current71A
Holding Current Max10mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220F
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
71A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate