Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D06650DJCopy
Newark Part No.37AJ9154
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D06650DJCopy
Newark Part No.37AJ9154
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge9nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
9nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate