Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D10650XQCopy
Newark Part No.37AJ9162
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D10650XQCopy
Newark Part No.37AJ9162
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge14nC
Diode Case StyleTO-220F
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
14nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-220F
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate