Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D30650CWQCopy
Newark Part No.33AK3809
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D30650CWQCopy
Newark Part No.33AK3809
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Total Capacitive Charge24nC
Diode Case StyleTO-247
No. of Pins3 Pin
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
24nC
No. of Pins
3 Pin
SVHC
No SVHC (17-Jan-2022)
Diode Configuration
Dual Common Cathode
Average Forward Current
15A
Diode Case Style
TO-247
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate