Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0260700000Copy
Newark Part No.10B9014
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min8mm
Cable Diameter Max10mm
IP / NEMA RatingIP54
SVHCTo Be Advised
Product Overview
The 260700000 is a nickel-plated brass Cable Gland with PG11 external thread. The device soft rubber seal offers a secure fit for the cable and a good IP protection degree (IP54). The nickel-plated brass gives good corrosion protection from external influences.
- -20 to 60°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
-
Cable Diameter Max
10mm
SVHC
To Be Advised
Thread Size - Metric
-
Cable Gland Material
Brass
Cable Diameter Min
8mm
IP / NEMA Rating
IP54
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
