Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1037800000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6657
Also Known AsWDU 4 GR
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.130 |
| 25+ | $1.980 |
| 50+ | $1.810 |
| 100+ | $1.770 |
| 250+ | $1.570 |
| 500+ | $1.440 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1037800000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6657
Also Known AsWDU 4 GR
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current35A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1037800000 from Weidmuller is a feed through terminal block with screw connection. The housing material is wemid and suitable wire size is 26AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 46.5mm x 60mm x 6.1mm (D x H x W)
- Weight is 10.4g
- Grey colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 4mm²
- Voltage rating of 800V and current rating of 32A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE, GOSTEX standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
35A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
