Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1122880000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X0104
Also Known AsTRZ 24VDC 1CO
Your Part Number
304 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 5+ | $19.280 |
| 10+ | $18.260 |
| 25+ | $17.380 |
| 50+ | $16.980 |
| 100+ | $16.460 |
| 250+ | $15.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1122880000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X0104
Also Known AsTRZ 24VDC 1CO
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product Range-
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, UL
SVHCLead (23-Jan-2024)
Product Overview
DIN rail power relay with AgNi contact and SPDT contact configuration. The pluggable electromechanical and solid-state relay equipped with one changeover contacts housed in a slim 6.4mm design with matching profiles that can be combined as required in the customer's application and reliably switch loads of up to 6A at 250V.
- Green LED status indicator
- Integrated free-wheel diode and reverse polarity protection protective circuit
- 16/3VDC pull-in/drop-out voltage (typical)
- 7.5mA/1mA DC pull-in/drop-out current (typical)
- 20A/20ms inrush current
- <lt/>6ms switch-on delay
- <lt/>16ms switch-off delay
- 0.1Hz maximum switching frequency at rated load
- 5 x 10⁶ switching cycles mechanical service life
- ≥5.5mm creepage and clearance distance (input-output)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
Lead (23-Jan-2024)
Coil Voltage
24VAC/VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Technical Docs (1)
Alternatives for 1122880000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
