Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1205000000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6088
Product RangeRockStar
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 10+ | $18.520 |
| 100+ | $15.810 |
| 500+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1205000000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6088
Product RangeRockStar
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHDC 10B Inserts & Bases
Product RangeRockStar
SVHCLead (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
HDC 10B Inserts & Bases
SVHC
Lead (17-Jan-2023)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
RockStar
Technical Docs (1)
Alternatives for 1205000000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
