Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1650780000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50M6273
Product RangeHA Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.850 |
| 10+ | $25.910 |
| 100+ | $20.620 |
| 500+ | $18.670 |
| 1000+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650780000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50M6273
Product RangeHA Series
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts16Contacts
Contact GenderSocket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size5
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
HA Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (17-Jan-2023)
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
No. of Rows
2Rows
Connector Shell Size
5
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 1650780000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
