Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1697540000Copy
Newark Part No.10B8273
Also Known AsZQV 2.5/50 YL
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.060 |
| 10+ | $26.630 |
| 25+ | $25.690 |
| 50+ | $24.330 |
| 100+ | $23.250 |
| 250+ | $22.170 |
| 500+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1697540000Copy
Newark Part No.10B8273
Also Known AsZQV 2.5/50 YL
Accessory TypeTerminal Block Jumper
For Use WithCross Connector
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1697540000 is a 50-pole Jumper (Busbar) made of yellow WEMID (UL94V-0). The ZQV 2.5/50 cross-connector allows you to easily and separately connect up to 20 terminals with each other. The electrician can cut off the required amount of contact elements from the continuous 20-pole cross-connection combines with this system you always have the right number of cross-connections available with minimum storage costs. The cross-connector is suitable for use with the terminals.
- 24A Rated current
- -50 to 120°C Continuous operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Jumper
No. of Positions
-
Product Range
-
For Use With
Cross Connector
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
