Print Page
1712510000
Connector Kit, HDC, Male Insert, Female Insert, Plug Housing, Bulkhead Housing & Cable Gland
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1712510000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 94C5721 |
| Also Known As | HDC-KIT-HE 10.110 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.520 |
| 5+ | $86.240 |
| 10+ | $81.610 |
| 25+ | $79.500 |
| 50+ | $75.640 |
Price for:Each
Minimum: 1
Multiple: 1
$91.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1712510000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 94C5721 |
| Also Known As | HDC-KIT-HE 10.110 |
| Connector Kit Type | HDC |
| Kit Contents | Male Insert, Female Insert, Plug Housing, Bulkhead Housing & Cable Gland |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Alternatives for 1712510000
1 Product Found
Product Overview
The 1712510000 is a RockStar® standardized heavy-duty Connectors Kit for assembling complete plug-in connectors. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
- PG cable gland
- 10 Poles
- 16A Rated current
- 500V Rated voltage
Applications
Industrial, Maintenance & Repair
Contents
Male insert, Female insert, Plug housing, Bulkhead housing and Cable gland.
Technical Specifications
| Connector Kit Type | HDC |
|---|---|
| Product Range | - |
| Kit Contents | Male Insert, Female Insert, Plug Housing, Bulkhead Housing & Cable Gland |
|---|---|
| SVHC | Lead (23-Jan-2024) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
