Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2486100000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AC5611
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $185.090 |
| 5+ | $183.390 |
| 10+ | $181.690 |
| 25+ | $176.710 |
| 50+ | $168.320 |
| 100+ | $164.950 |
| 10000+ | $161.590 |
Price for:Each
Minimum: 1
Multiple: 1
$185.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2486100000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AC5611
Technical Datasheet
For Use WithWeidmuller Power Supply Units
Accessory TypeRedundancy Module
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- PRO RM 20 redundancy module
- Push in connection
- Rated input voltage is 24VDC
- Rated output voltage is VINPUT-typ. 0.2V
- 98% efficiency
- Protection class III, with no ground connection, for SELV
- Dimension is 125mm x 130mm x 38mm(depth x height x width)
Technical Specifications
For Use With
Weidmuller Power Supply Units
Product Range
-
Accessory Type
Redundancy Module
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
